Part Details for CDLL4454/TR by Microchip Technology Inc
Overview of CDLL4454/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4454/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1698
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip CDLL4454/TR RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $2.8700 | Buy Now |
DISTI #
150-CDLL4454/TR-ND
|
DigiKey | SIGNAL/COMPUTER DIODE Min Qty: 286 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8700 | Buy Now |
DISTI #
CDLL4454/TR
|
Avnet Americas | Diode Switching 50V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4454/TR) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.7600 / $3.0900 | Buy Now |
DISTI #
494-CDLL4454/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$2.8700 | Order Now |
DISTI #
CDLL4454/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $2.8600 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 113 Package Multiple: 1 | 0 |
|
$2.6800 / $3.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $2.8600 | Buy Now |