Part Details for CDLL4126 by Microchip Technology Inc
Results Overview of CDLL4126 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL4126 Information
CDLL4126 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL4126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1670
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4126 RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.1100 | Buy Now |
DISTI #
CDLL4126-ND
|
DigiKey | DIODE ZENER 51V 500MW DO213AB Min Qty: 210 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
CDLL4126
|
Avnet Americas | Diode Zener Single 51V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4126) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7963 / $2.9875 | Buy Now |
DISTI #
CDLL4126/TR
|
Avnet Americas | Diode Zener Single 51V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4126/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9711 / $3.1727 | Buy Now |
DISTI #
494-CDLL4126
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
CDLL4126
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 14 Weeks, 0 Days |
124 Alternates Available |
|
$3.3500 | Buy Now |
|
Future Electronics | DIODE ZENER 51V 500MW DO213AB RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 264 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$3.1000 / $3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 243 Factory Stock |
|
$3.2800 / $4.7800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
$2.9100 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 243 Factory Stock |
|
$3.2800 / $4.7800 | Buy Now |
Part Details for CDLL4126
CDLL4126 CAD Models
CDLL4126 Part Data Attributes
|
CDLL4126
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4126
Microchip Technology Inc
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4126
This table gives cross-reference parts and alternative options found for CDLL4126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4126E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | CDLL4126 vs CDLL4126E3 |
1N4126CURTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4126 vs 1N4126CURTR |
CDLL4126D-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4126 vs CDLL4126D-1E3 |
CDLL4126CE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | CDLL4126 vs CDLL4126CE3 |
CDLL4126C-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4126 vs CDLL4126C-1 |
MLL4126DTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4126 vs MLL4126DTR |
CDLL4126-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4126 vs CDLL4126-1E3 |
CDLL4126D-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4126 vs CDLL4126D-1 |
1N4126DURTR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4126 vs 1N4126DURTR |