Part Details for CDLL4122 by Microchip Technology Inc
Results Overview of CDLL4122 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL4122 Information
CDLL4122 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL4122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1662
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4122 RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.1100 | Buy Now |
DISTI #
CDLL4122-ND
|
DigiKey | DIODE ZENER 36V 500MW DO213AA Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
CDLL4122
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4122) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7963 / $2.9875 | Buy Now |
DISTI #
CDLL4122/TR
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4122/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9711 / $3.1727 | Buy Now |
DISTI #
494-CDLL4122
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
CDLL4122
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 14 Weeks, 0 Days |
166 Alternates Available |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 36V - ±5% Tolerance - 500 mW - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-... more RoHS: Compliant | 166 Factory Stock |
|
$3.2800 / $4.7800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
$2.9100 / $3.5100 | Buy Now |
|
NexGen Digital | 13 |
|
RFQ | ||
|
Master Electronics | Zener Diode - 36V - ±5% Tolerance - 500 mW - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-... more RoHS: Compliant | 166 Factory Stock |
|
$3.2800 / $4.7800 | Buy Now |
Part Details for CDLL4122
CDLL4122 CAD Models
CDLL4122 Part Data Attributes
|
CDLL4122
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4122
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4122
This table gives cross-reference parts and alternative options found for CDLL4122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLL4122TR | Central Semiconductor Corp | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | CDLL4122 vs CLL4122TR |
JANTXV1N4122DUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | CDLL4122 vs JANTXV1N4122DUR-1 |
JAN1N4122CUR-1 | Microchip Technology Inc | $22.9920 | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4122 vs JAN1N4122CUR-1 |
JANTXV1N4122CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | CDLL4122 vs JANTXV1N4122CUR-1 |
JANTXV1N4122CUR-1 | Microchip Technology Inc | $29.6694 | Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4122 vs JANTXV1N4122CUR-1 |
CDLL4122DE3 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | CDLL4122 vs CDLL4122DE3 |
CLL4122BKLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | CDLL4122 vs CLL4122BKLEADFREE |