Part Details for CDLL253/TR by Microchip Technology Inc
Overview of CDLL253/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL253/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4768
|
Newark | Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL253/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.7600 / $24.7000 | Buy Now |
DISTI #
150-CDLL253/TR-ND
|
DigiKey | DIODE CUR REG 70V 7.48MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.7000 | Buy Now |
DISTI #
CDLL253/TR
|
Avnet Americas | Diode Current Regulator 70V 7.48mA Die - Tape and Reel (Alt: CDLL253/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$23.7600 / $26.6000 | Buy Now |
DISTI #
579-CDLL253/TR
|
Mouser Electronics | Zener Diodes Current Regulator | 0 |
|
$24.7000 | Order Now |
DISTI #
CDLL253/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$24.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5900 / $49.4000 | Buy Now |
|
NAC | Current Regulator, DO-213AB RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$23.1700 / $27.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5900 / $49.4000 | Buy Now |