There are no models available for this part yet.
Overview of CDLB-1-8712-9933-I by Microprecision Electronics SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
87125-016 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
87125-017 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for CDLB-1-8712-9933-I by Microprecision Electronics SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
600 In Stock |
|
$7.4400 / $11.1700 | Buy Now | ||
Master Electronics | RoHS: Compliant |
600 In Stock |
|
$7.4400 / $11.1700 | Buy Now |