There are no models available for this part yet.
Overview of CDL4U(E)LD5/110 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDL4U(E)LD5/110 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3107
|
Newark | Din Term Blk, Screw, Voltage Indicator Ac |Altech CDL4U(E)LD5/110 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.6900 | Buy Now | |
DISTI #
1920-CDL4U(E)LD5/110-ND
|
DigiKey | DIN TERM BLK, SCREW, VOLTAGE IND Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9632 | Buy Now | |
DISTI #
71224409
|
RS | DIN Terminal Block, Screw, Voltage Indicator AC, LED 110VAC, 22-10AWG, 6mm, gre | Altech Corp CDL4U(E)LD5/110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 200 |
|
$3.1700 / $4.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$2.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$2.8300 / $4.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$2.8300 / $4.2900 | Buy Now | ||
DISTI #
10120501
|
TestEquity LLC | Altech CDL4U(E)LD5/110 Terminal Block, Feed-Thru, Diode Circuit, AC Volt Ind., LED, 6mm, 54 x 55.5, LD5 | 0 |
|
$4.2000 | Buy Now |