Part Details for CDL4U(E)L2/24 by Altech Corporation
Overview of CDL4U(E)L2/24 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4U(E)L2/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3113
|
Newark | Din Term Blk, Screw, Voltage Indicator Dc |Altech CDL4U(E)L2/24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.6600 | Buy Now |
DISTI #
1920-CDL4U(E)L2/24-ND
|
DigiKey | DIN TERM BLK, SCREW, VOLTAGE IND Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5228 | Buy Now |
DISTI #
845-CDL4UEL2/24
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Voltage Indicator DC | 0 |
|
$3.7100 / $4.3500 | Order Now |
DISTI #
71224485
|
RS | DIN Terminal Block, Screw, Voltage Indicator DC, LED 24VDC, 22-10AWG, 6mm, grey | Altech Corp CDL4U(E)L2/24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $3.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 49 Factory Stock |
|
$3.2800 / $4.4200 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Voltage Indicator D Min Qty: 50 | 32 |
|
$4.2200 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 49 Factory Stock |
|
$3.2800 / $4.4200 | Buy Now |
DISTI #
10116476
|
TestEquity LLC | Altech CDL4U(E)L2/24 DIN Term Blk, Screw, Voltage Indicator DC LED 24VDC, 22-10AWG, 6mm, grey | 0 |
|
$4.8700 | Buy Now |