Part Details for CDL1F160TN-300B by SMC Corporation of America
Overview of CDL1F160TN-300B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for CDL1F160TN-300B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74141082
|
RS | CYLINDER, TIE ROD, W/LOCK, AIR, CL1 SERIES | SMC Corporation CDL1F160TN-300B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,158.5100 | RFQ |