Part Details for CDK2307CILP64 by Exar Corporation
Overview of CDK2307CILP64 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDK2307CILP64
CDK2307CILP64 CAD Models
CDK2307CILP64 Part Data Attributes
|
CDK2307CILP64
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
CDK2307CILP64
Exar Corporation
ADC, Proprietary Method,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Output Bit Code | OFFSET BINARY | |
Terminal Finish | MATTE TIN |