Part Details for CDHC102K2R3SR by Cornell Dubilier Electronics Inc
Overview of CDHC102K2R3SR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CDHC102K2R3SR
CDHC102K2R3SR CAD Models
CDHC102K2R3SR Part Data Attributes:
|
CDHC102K2R3SR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDHC102K2R3SR
Cornell Dubilier Electronics Inc
CAPACITOR, ELECTRIC DOUBLE LAYER, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1000000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 88 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.3 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |