Part Details for CDH80D48NP-151KC by Sumida Corporation
Overview of CDH80D48NP-151KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH80D48NP-151KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2384-1-ND
|
DigiKey | FIXED IND 150UH 830MA 480MOHM SM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.7225 / $1.7000 | Buy Now |
DISTI #
CDH80D48NP-151KC
|
Avnet Americas | Ind Power 150uH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH80D48NP-151KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7283 | Buy Now |
DISTI #
851-CDH80D48NP-151KC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.7530 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7710 | Buy Now |