Part Details for CDH74NP-271JC by Sumida Corporation
Overview of CDH74NP-271JC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH74NP-271JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH74NP-271JC-ND
|
DigiKey | FIXED IND 270UH 480MA 1.38OHM SM Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3356 | Buy Now |
DISTI #
CDH74NP-271JC
|
Avnet Americas | Ind Power Unshielded Wirewound 270uH 5% 1KHz 480mA Carrier T/R - Tape and Reel (Alt: CDH74NP-271JC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2643 / $0.2857 | Buy Now |
DISTI #
851-CDH74NP-271JC
|
Mouser Electronics | Power Inductors - SMD 270uH 0.48A 5% 1KHz SMD PWR IND RoHS: Compliant | 0 |
|
$0.3090 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2860 | Buy Now |
Part Details for CDH74NP-271JC
CDH74NP-271JC CAD Models
CDH74NP-271JC Part Data Attributes
|
CDH74NP-271JC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH74NP-271JC
Sumida Corporation
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 3229, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3229 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3229 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 1.38 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |