Part Details for CDH74NP-100LC by Sumida Corporation
Overview of CDH74NP-100LC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH74NP-100LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1882-1-ND
|
DigiKey | FIXED IND 10UH 2.75A 56 MOHM SMD Min Qty: 1000 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3356 | Buy Now |
DISTI #
CDH74NP-100LC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 15% 1KHz 2.75A - Tape and Reel (Alt: CDH74NP-100LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.2046 / $0.3296 | Buy Now |
DISTI #
851-CDH74NP-100LC
|
Mouser Electronics | Power Inductors - SMD 10uH 2.75A 15% 1KHz SMD PWR IND RoHS: Compliant | 815 |
|
$0.3120 / $0.7400 | Buy Now |
|
Future Electronics | CDH Series 10 uH 15 % Tolerance 2.75 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
CDH74NP-100LC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 15% 1KHz 2.75A - Tape and Reel (Alt: CDH74NP-100LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.2046 / $0.3296 | Buy Now |
DISTI #
CDH74NP-100LC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 15% 1KHz 2.75A - Tape and Reel (Alt: CDH74NP-100LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.2046 / $0.3296 | Buy Now |
Part Details for CDH74NP-100LC
CDH74NP-100LC CAD Models
CDH74NP-100LC Part Data Attributes
|
CDH74NP-100LC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH74NP-100LC
Sumida Corporation
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 3229, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3229 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3229 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Current-Max | 2.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for CDH74NP-100LC
This table gives cross-reference parts and alternative options found for CDH74NP-100LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDH74NP-100LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDH74NP-100LB | General Purpose Inductor, 10uH, 15%, 1 Element, SMD, 3229, ROHS COMPLIANT | Sumida Corporation | CDH74NP-100LC vs CDH74NP-100LB |