Part Details for CDH6D38N-150M by Mingstar Electronic Corp
Overview of CDH6D38N-150M by Mingstar Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FCT1-150M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-50M1SLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for CDH6D38N-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8A 15uH 20% 2A SMD,6.8x6.8mm Power Inductors ROHS | 673 |
|
$0.0743 / $0.1558 | Buy Now |
|
LCSC | 1.8A 15uH 20% 2A SMD6.8x6.8mm Power Inductors ROHS | 673 |
|
$0.0697 / $0.1461 | Buy Now |