Part Details for CDH53NP-4R7MC by Sumida Corporation
Overview of CDH53NP-4R7MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CDH53NP-4R7MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH53NP-4R7MCTR-ND
|
DigiKey | FIXED IND 4.7UH 1.68A 96MOHM SMD Min Qty: 1500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3356 | Buy Now |
DISTI #
CDH53NP-4R7MC
|
Avnet Americas | Ind Power Unshielded Wirewound 4.7uH 20% 7.96MHz Ferrite 1.68A Carrier T/R - Tape and Reel (Alt: CDH53NP-4R7MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.2643 / $0.2857 | Buy Now |
DISTI #
851-CDH53NP-4R7MC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1.68A 20% SMD PWR IND RoHS: Compliant | 0 |
|
$0.3160 / $0.5300 | Order Now |
|
Future Electronics | CDH Series 4.7 uH ±20 % Tol. 1.68 A Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | CDH Series 4.7 uH ±20 % Tol. 1.68 A Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2800 / $0.3050 | Buy Now |
Part Details for CDH53NP-4R7MC
CDH53NP-4R7MC CAD Models
CDH53NP-4R7MC Part Data Attributes
|
CDH53NP-4R7MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH53NP-4R7MC
Sumida Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2024, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2024 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2420 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |