Part Details for CDH46D14SHPNP-1R5M by Sumida Corporation
Overview of CDH46D14SHPNP-1R5M by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |