Part Details for CDH3D16N-4R7M by Mingstar Electronic Corp
Overview of CDH3D16N-4R7M by Mingstar Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for CDH3D16N-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 900mA 4.7uH ��20% 900mA SMD,4x4x1.9mm Power Inductors ROHS | 3360 |
|
$0.0824 / $0.1626 | Buy Now |
|
LCSC | 900mA 4.7uH 20% 900mA SMD4x4mm Power Inductors ROHS | 3360 |
|
$0.0732 / $0.1525 | Buy Now |