Part Details for CDH38D11SLDNP-3R6MC by Sumida Corporation
Results Overview of CDH38D11SLDNP-3R6MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDH38D11SLDNP-3R6MC Information
CDH38D11SLDNP-3R6MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDH38D11SLDNP-3R6MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH38D11SLDNP-3R6MC-ND
|
DigiKey | FIXED IND 3.6UH 1.47A 129.6 MOHM Min Qty: 1500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now |
DISTI #
CDH38D11SLDNP-3R6MC
|
Avnet Americas | Ind Power Unshielded Wirewound 3.6uH 20% 100KHz 1.47A 1515 Carrier T/R - Tape and Reel (Alt: CDH38D1... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3238 / $0.3806 | Buy Now |
DISTI #
851-H38D11SLDNP3R6MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.4160 / $0.9100 | Order Now |
|
Future Electronics | CDH Series 3.6 uH 20 % Tolerance 1.1 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3790 | Buy Now |
Part Details for CDH38D11SLDNP-3R6MC
CDH38D11SLDNP-3R6MC CAD Models
CDH38D11SLDNP-3R6MC Part Data Attributes
|
CDH38D11SLDNP-3R6MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH38D11SLDNP-3R6MC
Sumida Corporation
General Purpose Inductor, 3.6uH, 20%, 1 Element, SMD, 0815, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0815 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0815 | |
Construction | Unshielded | |
DC Resistance | 0.1296 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |