Part Details for CDH38D11DLDNP-1R1MC by Sumida Corporation
Results Overview of CDH38D11DLDNP-1R1MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDH38D11DLDNP-1R1MC Information
CDH38D11DLDNP-1R1MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDH38D11DLDNP-1R1MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH38D11DLDNP-1R1MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2992 | Buy Now |
DISTI #
CDH38D11DLDNP-1R1MC
|
Avnet Americas | Ind Power 1.1uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH38D11DLDNP-1R1MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2006 / $0.2640 | Buy Now |
DISTI #
851-H38D11DLDNP1R1MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2760 / $0.2880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2630 | Buy Now |
Part Details for CDH38D11DLDNP-1R1MC
CDH38D11DLDNP-1R1MC CAD Models
CDH38D11DLDNP-1R1MC Part Data Attributes
|
CDH38D11DLDNP-1R1MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH38D11DLDNP-1R1MC
Sumida Corporation
General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1615, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1615 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1615 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |