Part Details for CDH38D09NP-100MC by Sumida Corporation
Overview of CDH38D09NP-100MC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDH38D09NP-100MC
CDH38D09NP-100MC CAD Models
CDH38D09NP-100MC Part Data Attributes:
|
CDH38D09NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH38D09NP-100MC
Sumida Corporation
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1515 | |
Reach Compliance Code | unknown | |
Case/Size Code | 1515 | |
Construction | Unshielded | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDH38D09 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.7 A | |
Series | CDH38D09 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |