-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH30D11DMBHF-4R7MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3129 | Buy Now |
DISTI #
CDH30D11DMBHF-4R7MC
|
Avnet Americas | Ind Power 4.7uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH30D11DMBHF-4R7MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2297 / $0.2750 | Buy Now |
DISTI #
851-H30D11DMBHF4R7MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.3370 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDH30D11DMBHF-4R7MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH30D11DMBHF-4R7MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |