Part Details for CDH2D09SNP-100MC by Sumida Corporation
Overview of CDH2D09SNP-100MC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH2D09SNP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH2D09SNP-100MC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 100KHz 360mA Carrier T/R - Tape and Reel (Alt: CDH2D09SNP-100MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for CDH2D09SNP-100MC
CDH2D09SNP-100MC CAD Models
CDH2D09SNP-100MC Part Data Attributes
|
CDH2D09SNP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH2D09SNP-100MC
Sumida Corporation
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.83 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDH2D09S | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.36 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |