Part Details for CDH115NP-180LC by Sumida Corporation
Results Overview of CDH115NP-180LC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDH115NP-180LC Information
CDH115NP-180LC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDH115NP-180LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH115NP-180LC-ND
|
DigiKey | FIXED IND 18UH 2.25A 49 MOHM SMD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6997 | Buy Now |
DISTI #
CDH115NP-180LC
|
Avnet Americas | Ind Power Unshielded Wirewound 18uH 15% 1KHz 2.25A Carrier T/R - Tape and Reel (Alt: CDH115NP-180LC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6307 / $0.7869 | Buy Now |
DISTI #
851-CDH115NP-180LC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.6250 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5600 | Buy Now |
Part Details for CDH115NP-180LC
CDH115NP-180LC CAD Models
CDH115NP-180LC Part Data Attributes
|
CDH115NP-180LC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH115NP-180LC
Sumida Corporation
1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4343 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4343 | |
Construction | Unshielded | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDH115 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | Tape | |
Rated Current-Max | 2.25 A | |
Reference Standard | AEC-Q200 | |
Series | CDH115 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |