CDH113NP-680KC
Sumida Corporation
Description: General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 4344, ROHS COMPLIANT

Overview of CDH113NP-680KC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDH113NP-680KC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDH113NP-680KC
Avnet Americas IND PWR 68UH 10% 1KHZ 760MA CARRIER - Tape and Reel (Alt: CDH113NP-680KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for CDH113NP-680KC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDH113NP-680KC by Sumida Corporation

CDH113NP-680KC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
4344
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4344
Construction
Unshielded
DC Resistance
0.28 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Package Height
3.7 mm
Package Length
11 mm
Package Style
SMT
Package Width
11.2 mm
Packing Method
Tape
Rated Current-Max
0.76 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. CDH113NP-680KC
    Sumida Corporation
    General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 4344, ROHS COMPLIANT
    VS

Alternate Parts for CDH113NP-680KC

This table gives cross-reference parts and alternative options found for CDH113NP-680KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDH113NP-680KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDH113NP-680KB General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 4344, ROHS COMPLIANT Sumida Corporation CDH113NP-680KC vs CDH113NP-680KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDH113NP-680KC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDH113NP-680KC by Sumida Corporation

  • Please alert me when CDH113NP-680KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDH113NP-680KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDH113NP-680KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDH113NP-680KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDH113NP-680KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDH113NP-680KC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: