Part Details for CDG1FA63-140Z by SMC Corporation of America
Overview of CDG1FA63-140Z by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW140Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 20 A, 0.191 Ω@18V, TO-247-4L(X) | |
2SK2414(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2414(0)-Z-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for CDG1FA63-140Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73707922
|
RS | Air Cylinder, CG1-Z SERIES | SMC Corporation CDG1FA63-140Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$186.1700 | RFQ |