Part Details for CDFV17W2213L411 by NorComp
Overview of CDFV17W2213L411 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDFV17W2213L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-CDFV17W2213L411-ND
|
DigiKey | CONN D-SUB RCPT 17P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
71 In Stock |
|
$10.2500 / $14.7800 | Buy Now |
DISTI #
636-CDFV17W2213L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors 17W2 vert soldr F FL 4-40 int thrd 40 Amp RoHS: Compliant | 22 |
|
$10.2500 / $14.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks | 0 |
|
$13.4000 | Buy Now |
DISTI #
TEXCDFV17W2213L411
|
Heilind Electronics | 17W2 VERT SOLDER FEMALE, FLASH 4-40 INTERNAL THREADS 40 AMP | Americas - 27 in Stock |
|
$14.4576 / $18.1490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2800 / $16.1700 | Buy Now |
DISTI #
TEXCDFV17W2213L411
|
Interstate Connecting Components | 17W2 VERT SOLDER FEMALE, FLASH 4-40 INTERNAL THREADS 40 AMP | 9 |
|
$14.4576 / $18.1490 | Buy Now |
Part Details for CDFV17W2213L411
CDFV17W2213L411 CAD Models
CDFV17W2213L411 Part Data Attributes
|
CDFV17W2213L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFV17W2213L411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | IP67 | |
Board Mounting Option | HOLE 0.125 | |
Body Breadth | 0.83 inch | |
Body Length | 2.42 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |