Part Details for CDFV17W2113L411 by NorComp
Overview of CDFV17W2113L411 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDFV17W2113L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-CDFV17W2113L411-ND
|
DigiKey | CONN D-SUB PLUG 17P PNL MNT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
56 In Stock |
|
$10.0482 / $14.5200 | Buy Now |
DISTI #
636-CDFV17W2113L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors 17W2 vert soldr M FL 4-40 int thrd 40 Am RoHS: Compliant | 45 |
|
$10.0400 / $14.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks | 0 |
|
$13.1500 | Buy Now |
DISTI #
TEXCDFV17W2113L411
|
Heilind Electronics | 17W2 VERT SOLDER MALE, FLASH 4-40 INTERNAL THREADS 40 AMP | Americas - 27 in Stock |
|
$14.1695 / $17.7873 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0800 / $15.8600 | Buy Now |
DISTI #
TEXCDFV17W2113L411
|
Interstate Connecting Components | 17W2 VERT SOLDER MALE, FLASH 4-40 INTERNAL THREADS 40 AMP | 9 |
|
$14.1695 / $17.7873 | Buy Now |
Part Details for CDFV17W2113L411
CDFV17W2113L411 CAD Models
CDFV17W2113L411 Part Data Attributes
|
CDFV17W2113L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFV17W2113L411
NorComp
D Type Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Board Mounting Option | HOLE 0.125 | |
Body Breadth | 0.83 inch | |
Body Length | 2.42 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |