Part Details for CDFR3W3213L411 by NorComp
Overview of CDFR3W3213L411 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDFR3W3213L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5164
|
Newark | Combo D-Sub Conn, R/A Rcpt, Da-3W3, Ip67, Product Range:Nanook Series, Insert Arrangement:Da-3W3, Gender:Receptacle, No. Of Contacts:3Contacts, Contact Type:3 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Norcomp CDFR3W3213L411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$3.5900 | Buy Now |
DISTI #
37-CDFR3W3213L411-ND
|
DigiKey | CONN D-SUB RCPT 3POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
54 In Stock |
|
$8.2000 / $10.2500 | Buy Now |
DISTI #
636-CDFR3W3213L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors 3W3 R/A solder F FL 4-40 int thrd 40 Amp RoHS: Compliant | 38 |
|
$9.1600 / $15.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 16 Weeks | 0 |
|
$10.7300 | Buy Now |
DISTI #
TEXCDFR3W3213L411
|
Heilind Electronics | 3W3 R/A SOLDER FEMALE,FLASH 4-40 INTERNAL THREADS 40 AMP | Americas - 40 in Stock |
|
$12.1129 / $12.7289 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9700 / $14.2500 | Buy Now |
DISTI #
TEXCDFR3W3213L411
|
Interstate Connecting Components | 3W3 R/A SOLDER FEMALE,FLASH 4-40 INTERNAL THREADS 40 AMP | 13 |
|
$12.1129 / $12.7289 | Buy Now |
Part Details for CDFR3W3213L411
CDFR3W3213L411 CAD Models
CDFR3W3213L411 Part Data Attributes
|
CDFR3W3213L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFR3W3213L411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.831 inch | |
Body Depth | 0.629 inch | |
Body Length | 1.89 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.27 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 6.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |