Part Details for CDFA2.5 by ILME UK Ltd
Overview of CDFA2.5 by ILME UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDFA2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2307
|
Newark | Heavy Duty Contact, Socket, Crimp, 14Awg, Product Range:Cd Series, Contact Gender:Socket, Wire Size Awg Max:14Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:-, Contact Plating:Silver Plated Contacts, Rohs Compliant: Yes |Ilme CDFA2.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1180 | Buy Now |
DISTI #
CDFA2.5
|
TME | Contact, female, copper alloy, silver plated, 2.5mm2, 14AWG, CD Min Qty: 5 | 0 |
|
$0.2280 / $0.3800 | RFQ |