Part Details for CDF525D by Andeen-Hagerling Inc
Results Overview of CDF525D by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDF525D Information
CDF525D by Andeen-Hagerling Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CDF525D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDF525D
|
TME | RCD breaker, Inom: 25A, Ires: 30mA, Max surge current: 250A, 240VAC Min Qty: 1 | 5 |
|
$112.4700 / $129.7700 | Buy Now |