Part Details for CDF1978VPBK1 by Hammond Manufacturing
Overview of CDF1978VPBK1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1978VPBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3535
|
Newark | Ventilated Door, Cabinet Rack 78.5In Steel, Accessory Type:Ventilated Plexi Door, For Use With:C2F197823/C2F197831/C2F197836 Racks, Enclosure Material:Steel, Body Color:Black, External Height:78.5", External Width:19.33" Rohs Compliant: Yes |Hammond CDF1978VPBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.8300 / $668.8800 | Buy Now |
DISTI #
CDF1978VPBK1-ND
|
DigiKey | DOOR STEEL 78.5X19.33" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$643.1600 | Buy Now |
DISTI #
546-CDF1978VPBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door 19" x 78" RoHS: Compliant | 0 |
|
$632.5300 / $643.1500 | Order Now |
DISTI #
70164023
|
RS | Door, Flush Mount, Black, 16 ga. Steel, 78.5 in., 19.33 in. | Hammond Manufacturing CDF1978VPBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$649.5800 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 0 |
|
$614.0500 / $649.9200 | Buy Now |