There are no models available for this part yet.
Overview of CDF1963SLG1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDF1963SLG1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R2060
|
Newark | Solid Door, Cabinet Rack, 62.75", Steel, Accessory Type:Solid Door, For Use With:C2Rr196323, C2Rr196331, C2F196323, C2F196331 And C2F196336 Racks, Enclosure Material:Steel, Body Color:Gray, External Height:62.75", Drop Ship:Yes Rohs Compliant: Yes |Hammond CDF1963SLG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$311.1800 / $319.4800 | Buy Now | |
DISTI #
3937-CDF1963SLG1-ND
|
DigiKey | DOOR STEEL 62.75X19.33" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$519.7455 / $607.6900 | Buy Now | |
DISTI #
CDF1963SLG1-ND
|
DigiKey | DOOR STEEL 62.75X19.33" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$307.1900 | Buy Now | |
DISTI #
546-CDF1963SLG1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door For Rack RoHS: Compliant | 0 |
|
$306.3200 / $307.1900 | Order Now | |
DISTI #
70165553
|
RS | DOOR, SOLID, C2F196323, C2F196331, C2F196336 RACK, 19 IN., 63, LT GRAY, STEEL | Hammond Manufacturing CDF1963SLG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$310.2600 | RFQ | |
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 13 Factory Stock |
|
$292.4000 / $315.0100 | Buy Now | ||
Powell Electronics | C2 SOLID FLUSH DOOR 19X63 Min Qty: 1 | 9 |
|
$285.8600 / $334.2300 | Buy Now | ||
Master Electronics | rack - solid flush door RoHS: Compliant | 13 Factory Stock |
|
$292.4000 / $315.0100 | Buy Now |