Part Details for CDF1935SLG1 by Hammond Manufacturing
Overview of CDF1935SLG1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF1935SLG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2992
|
Newark | Solid Door, Cabinet Rack, 34.75In, Steel, Accessory Type:Solid Door, For Use With:Contempra 2 Cabinet Rack Frames, Enclosure Material:Steel, Body Color:Gray, External Height:34.75", External Width:19.33", Product Range:Cdf Series Rohs Compliant: Yes |Hammond CDF1935SLG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$199.9400 / $206.2300 | Buy Now |
DISTI #
3937-CDF1935SLG1-ND
|
DigiKey | DOOR STEEL 34.75X19.33" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$335.5275 / $392.3100 | Buy Now |
DISTI #
CDF1935SLG1-ND
|
DigiKey | DOOR STEEL 34.75X19.33" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$198.3100 | Buy Now |
DISTI #
546-CDF1935SLG1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door For Rack RoHS: Compliant | 0 |
|
$198.3000 / $198.3100 | Order Now |
DISTI #
70165545
|
RS | DOOR, SOLID, C2F193523, C2F193531, C2F193536 RACK, 19 IN., 35, LT GRAY, STEEL | Hammond Manufacturing CDF1935SLG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.5200 / $242.4700 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 5 Factory Stock |
|
$189.3400 / $203.3600 | Buy Now |
|
Powell Electronics | C2 SOLID FLUSH DOOR 19X35 Min Qty: 1 | 3 |
|
$184.5400 / $215.7700 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant | 5 Factory Stock |
|
$189.3400 / $203.3600 | Buy Now |
Part Details for CDF1935SLG1
CDF1935SLG1 CAD Models
CDF1935SLG1 Part Data Attributes
|
CDF1935SLG1
Hammond Manufacturing
Buy Now
|
Compare Parts:
CDF1935SLG1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |