Part Details for CDF1206316K1%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF1206316K1%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF1206316K1%100PPM/KNP20
CDF1206316K1%100PPM/KNP20 CAD Models
CDF1206316K1%100PPM/KNP20 Part Data Attributes
|
CDF1206316K1%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF1206316K1%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CDF1206316K1%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF1206316K1%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF1206316K1%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF1206316K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206316K1%100PPM/KNP20 vs ADF1206316K1%100PPM/KKP |
CHP1206K3163FWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF1206316K1%100PPM/KNP20 vs CHP1206K3163FWT131 |
CHP1206K3163FW131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF1206316K1%100PPM/KNP20 vs CHP1206K3163FW131 |
CDF1206316K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206316K1%100PPM/KNP20 vs CDF1206316K1%100PPM/KNP10 |
CDF1206316K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206316K1%100PPM/KNP20 vs CDF1206316K1%100PPM/KNS |
HCHP1206K3163FGT55 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDF1206316K1%100PPM/KNP20 vs HCHP1206K3163FGT55 |
FGF06FV-3163 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CDF1206316K1%100PPM/KNP20 vs FGF06FV-3163 |
BCTS001206-3163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | CDF1206316K1%100PPM/KNP20 vs BCTS001206-3163FTP |
RMC1/8K3163FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | CDF1206316K1%100PPM/KNP20 vs RMC1/8K3163FBA |
RTT063163FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CDF1206316K1%100PPM/KNP20 vs RTT063163FBA |