Part Details for CDF060359R1%100PPM/KNS by Microtech GmbH Electronic
Overview of CDF060359R1%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF060359R1%100PPM/KNS
CDF060359R1%100PPM/KNS CAD Models
CDF060359R1%100PPM/KNS Part Data Attributes
|
CDF060359R1%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF060359R1%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CDF060359R1%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDF060359R1%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF060359R1%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-59R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDF060359R1%100PPM/KNS vs CR0603-16W-59R0FPT-13 |
CRCW060359R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CDF060359R1%100PPM/KNS vs CRCW060359R0FKEAC |
RC0603FR-1359RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060359R1%100PPM/KNS vs RC0603FR-1359RP |
AF0603FR-1359RL | Fixed Resistor, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060359R1%100PPM/KNS vs AF0603FR-1359RL |
CR0603T100X59R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CDF060359R1%100PPM/KNS vs CR0603T100X59R+/-1% |
RTT0359R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CDF060359R1%100PPM/KNS vs RTT0359R0FP4 |
RC0603FR-0759RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060359R1%100PPM/KNS vs RC0603FR-0759RP |
CAR06F59R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CDF060359R1%100PPM/KNS vs CAR06F59R0CT |
RTT0359R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CDF060359R1%100PPM/KNS vs RTT0359R0FP3 |
MR06X59R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF060359R1%100PPM/KNS vs MR06X59R0FBL |