Part Details for CDF04021K581%100PPM/KNS by Microtech GmbH Electronic
Overview of CDF04021K581%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF04021K581%100PPM/KNS
CDF04021K581%100PPM/KNS CAD Models
CDF04021K581%100PPM/KNS Part Data Attributes
|
CDF04021K581%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04021K581%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04021K581%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDF04021K581%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04021K581%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/16S1.58K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CDF04021K581%100PPM/KNS vs RMCS1/16S1.58K1%R |
CDF-S04021K581%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | CDF04021K581%100PPM/KNS vs CDF-S04021K581%100PPM/KNP20 |
MC0402-1581-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF04021K581%100PPM/KNS vs MC0402-1581-FT |
CR101581FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF04021K581%100PPM/KNS vs CR101581FB |
RCS1005F1581CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF04021K581%100PPM/KNS vs RCS1005F1581CS |
0402WGF1581T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04021K581%100PPM/KNS vs 0402WGF1581T4 |
CRCW04021581FRT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF04021K581%100PPM/KNS vs CRCW04021581FRT7 |
ES02WGF1581T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04021K581%100PPM/KNS vs ES02WGF1581T5E |
WR04X1581FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CDF04021K581%100PPM/KNS vs WR04X1581FQL |
CRCW04021581FRT7-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1580ohm, SURFACE MOUNT, 0402, CHIP | CDF04021K581%100PPM/KNS vs CRCW04021581FRT7-E3 |