Part Details for CDF-0.3 by TE Connectivity
Overview of CDF-0.3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF-0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CDF-0.3
|
Mouser Electronics | Heavy Duty Power Connectors CDF-0.3 | 0 |
|
$0.3450 / $0.7600 | Order Now |
DISTI #
T2020002002-000
|
TME | Contact, female, 1.6mm, silver plated, 0.14÷0.37mm2, crimped, 10A Min Qty: 1 | 0 |
|
$0.3530 / $1.1220 | RFQ |