Part Details for CDEP1810NP-270MC-33 by Sumida Corporation
Overview of CDEP1810NP-270MC-33 by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP1810NP-270MC-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP1810NP-270MC-33-ND
|
DigiKey | FIXED IND 17UH 12.5A 7.92MOHM SM Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CDEP1810NP-270MC-3
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 12.5A 7.92mOhm DCR T/R - Tape and Reel (Alt: CDEP1810NP-270MC-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.3342 / $2.5231 | Buy Now |