CDEP15D90T150NP-2R4MC-100
Sumida Corporation
Description: General Purpose Inductor,

Overview of CDEP15D90T150NP-2R4MC-100 by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDEP15D90T150NP-2R4MC-100 by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 308-CDEP15D90T150NP-2R4MC-100TR-ND
DigiKey FIXED IND 2.4UH 18.5A 2.9MOHM SM Min Qty: 200 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 200 $1.3342
$1.3342 Buy Now
DISTI # CDEP15D90T150NP-2R4MC-100
Avnet Americas Ind Power 2.4uH 20% Magnetically Shielded - Tape and Reel (Alt: CDEP15D90T150NP-2R4MC-100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel 0
  • 200 $1.0386
  • 400 $1.0231
  • 800 $1.0036
  • 1,200 $0.9725
  • 1,600 $0.9608
$0.9608 / $1.0386 Buy Now
DISTI # 851-90T150NP2R4MC100
Mouser Electronics Power Inductors - SMD Automotive Grade RoHS: Compliant 0
  • 1 $2.2900
  • 10 $1.9500
  • 100 $1.3200
  • 600 $1.2500
  • 1,000 $1.2100
  • 2,600 $1.1900
  • 5,000 $1.1700
$1.1700 / $2.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 0
  • 200 $1.0400
$1.0400 Buy Now

CAD Models for CDEP15D90T150NP-2R4MC-100 by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDEP15D90T150NP-2R4MC-100 by Sumida Corporation

CDEP15D90T150NP-2R4MC-100
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
6161
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Sumida
Case/Size Code
6161
Construction
Rectangular
DC Resistance
0.00348 Ω
Inductance-Nom (L)
2.4 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
15.5 mm
Package Style
SMT
Package Width
15.5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
15.5 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20%
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CDEP15D90T150NP-2R4MC-100
    Sumida Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDEP15D90T150NP-2R4MC-100 by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDEP15D90T150NP-2R4MC-100 by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDEP15D90T150NP-2R4MC-100 would you like to use for your alert(s)?
  • Please alert me when CDEP15D90T150NP-2R4MC-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDEP15D90T150NP-2R4MC-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDEP15D90T150NP-2R4MC-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDEP15D90T150NP-2R4MC-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDEP15D90T150NP-2R4MC-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDEP15D90T150NP-2R4MC-100 by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: