Part Details for CDEP149-0R4NC-H by Sumida Corporation
Overview of CDEP149-0R4NC-H by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDEP149-0R4NC-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.8295 / $3.9200 | Buy Now |
|
Quest Components | 72 |
|
$2.6250 / $5.2500 | Buy Now |
Part Details for CDEP149-0R4NC-H
CDEP149-0R4NC-H CAD Models
CDEP149-0R4NC-H Part Data Attributes
|
CDEP149-0R4NC-H
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP149-0R4NC-H
Sumida Corporation
General Purpose Inductor, 0.45uH, 30%, 1 Element, SMD, 6060,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 6060 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6060 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 9.5 mm | |
Package Length | 15.2 mm | |
Package Style | SMT | |
Package Width | 15.2 mm | |
Packing Method | Tape | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |