-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.1uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP147NP-6R1MC-125-ND
|
DigiKey | FIXED IND 6.1UH 12.5A 6.03 MOHM Min Qty: 300 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0596 | Buy Now |
DISTI #
CDEP147NP-6R1MC-12
|
Avnet Americas | Ind Power Shielded Wirewound 6.1uH 20% 100KHz Ferrite 12.5A Carrier T/R - Tape and Reel (Alt: CDEP147NP-6R1MC-12) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7855 / $0.8491 | Buy Now |
DISTI #
851-CDEP147P6R1MC125
|
Mouser Electronics | Power Inductors - SMD 6.1uH 11.6A 20% 100KHz SMD INDUCTOR RoHS: Compliant | 68 |
|
$0.8720 / $1.8600 | Buy Now |
|
Future Electronics | CDEP147 Series 6.1 uH ±20 % 12.5 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.8400 / $0.9150 | Buy Now |
|
Future Electronics | CDEP147 Series 6.1 uH ±20 % 12.5 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.8400 / $0.9150 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDEP147NP-6R1MC-125
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP147NP-6R1MC-125
Sumida Corporation
General Purpose Inductor, 6.1uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5959 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00603 Ω | |
Inductance-Nom (L) | 6.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 14.9 mm | |
Package Style | SMT | |
Package Width | 14.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |