Part Details for CDEP147NP-3R5MC-73 by Sumida Corporation
Results Overview of CDEP147NP-3R5MC-73 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDEP147NP-3R5MC-73 Information
CDEP147NP-3R5MC-73 by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDEP147NP-3R5MC-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP147NP-3R5MC-73-ND
|
DigiKey | FIXED IND 3.5UH 12.5A 6.03 MOHM Min Qty: 300 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0596 | Buy Now |
DISTI #
CDEP147NP-3R5MC-73
|
Avnet Americas | Ind Power Shielded Wirewound 3.5uH 20% 100KHz Ferrite 12.5A Carrier T/R - Tape and Reel (Alt: CDEP14... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.9467 / $1.0494 | Buy Now |
DISTI #
851-CDEP147NP3R5MC73
|
Mouser Electronics | Power Inductors - SMD 3.5uH 12.5A 20% 100KHz SMD INDUCTOR RoHS: Compliant | 0 |
|
$0.9830 / $1.8700 | Order Now |
|
Future Electronics | CDEP Series 3.5 uH 20 % Tolerance 26 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.8480 | Buy Now |
Part Details for CDEP147NP-3R5MC-73
CDEP147NP-3R5MC-73 CAD Models
CDEP147NP-3R5MC-73 Part Data Attributes
|
CDEP147NP-3R5MC-73
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP147NP-3R5MC-73
Sumida Corporation
General Purpose Inductor, 3.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5959 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00603 Ω | |
Inductance-Nom (L) | 3.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 14.9 mm | |
Package Style | SMT | |
Package Width | 14.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDEP147NP-3R5MC-73
This table gives cross-reference parts and alternative options found for CDEP147NP-3R5MC-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDEP147NP-3R5MC-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDEP147NP3R5MC-73 | Sumida Corporation | Check for Price | General Purpose Inductor, 3.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT | CDEP147NP-3R5MC-73 vs CDEP147NP3R5MC-73 |