-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.1uH, 20%, 1 Element, Ferrite-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDEP147NP-3R1MC-125 by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1606-1-ND
|
DigiKey | FIXED IND 3.1UH 17.5A 3.23 MOHM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41 In Stock |
|
$0.7950 / $1.8400 | Buy Now |
DISTI #
CDEP147NP-3R1MC-125
|
Avnet Americas | Ind Power Shielded Wirewound 3.1uH 20% 100KHz Ferrite 17.5A Carrier T/R - Tape and Reel (Alt: CDEP14... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.8051 / $0.9742 | Buy Now |
DISTI #
851-CDEP147NP3R1-125
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor 3.1UH 17.5A RoHS: Compliant | 10 |
|
$0.9110 / $1.8600 | Buy Now |
|
Future Electronics | CDEP147 Series 3.1 uH ±20% 20 A 3.23 mΩ DCR SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel |
0 Reel |
|
$0.8050 / $0.8500 | Buy Now |
|
Future Electronics | CDEP147 Series 3.1 uH ±20% 20 A 3.23 mΩ DCR SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel |
0 Reel |
|
$0.8050 / $0.8500 | Buy Now |
|
Future Electronics | CDEP147 Series 3.1 uH ±20% 20 A 3.23 mΩ DCR SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel |
0 Reel |
|
$0.8050 / $0.8500 | Buy Now |
|
Future Electronics | CDEP147 Series 3.1 uH ±20% 20 A 3.23 mΩ DCR SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel |
0 Reel |
|
$0.8050 / $0.8500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5757 | 8 |
|
$1.4663 / $1.5938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDEP147NP-3R1MC-125
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP147NP-3R1MC-125
Sumida Corporation
General Purpose Inductor, 3.1uH, 20%, 1 Element, Ferrite-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5959 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00323 Ω | |
Inductance-Nom (L) | 3.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 14.9 mm | |
Package Style | SMT | |
Package Width | 14.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 17.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |