Part Details for CDEP147NP-1R1MC-125 by Sumida Corporation
Overview of CDEP147NP-1R1MC-125 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP147NP-1R1MC-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP147NP-1R1MC-125-ND
|
DigiKey | FIXED IND 1.1UH 21.5A 1.46 MOHM Min Qty: 300 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0596 | Buy Now |
DISTI #
CDEP147NP-1R1MC-12
|
Avnet Americas | Inductor Power Shielded Wirewound 1.1uH 20% 100kHz Ferrite 21.5A SMD T/R - Tape and Reel (Alt: CDEP147NP-1R1MC-12) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.7855 / $0.8491 | Buy Now |
DISTI #
851-DEP147NP1R1MC125
|
Mouser Electronics | Power Inductors - SMD SMD High Current Inductor | 0 |
|
$1.0200 / $2.0900 | Order Now |
|
Future Electronics | CDEP Series 1.1 uH 20 % Tolerance 33 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.8480 | Buy Now |
Part Details for CDEP147NP-1R1MC-125
CDEP147NP-1R1MC-125 CAD Models
CDEP147NP-1R1MC-125 Part Data Attributes
|
CDEP147NP-1R1MC-125
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP147NP-1R1MC-125
Sumida Corporation
General Purpose Inductor, 1.1uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5757 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5959 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00146 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 14.9 mm | |
Package Style | SMT | |
Package Width | 14.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 21.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |