Part Details for CDEP1411NP-140MC-95 by Sumida Corporation
Overview of CDEP1411NP-140MC-95 by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP1411NP-140MC-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP1411NP-140MC-95
|
Avnet Americas | Ind Power 14uH 20% Ferrite Core T/R - Tape and Reel (Alt: CDEP1411NP-140MC-95) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.1115 / $1.3350 | Buy Now |
DISTI #
851-DEP1411NP140MC95
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$1.4100 / $3.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$1.3400 | Buy Now |
Part Details for CDEP1411NP-140MC-95
CDEP1411NP-140MC-95 CAD Models
CDEP1411NP-140MC-95 Part Data Attributes
|
CDEP1411NP-140MC-95
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP1411NP-140MC-95
Sumida Corporation
General Purpose Inductor, 14uH, 20%, 1 Element, Ferrite-Core, SMD, 5757, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5757 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5757 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.01128 Ω | |
Inductance-Nom (L) | 14 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 14.5 mm | |
Package Style | SMT | |
Package Width | 14.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 8.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |