Part Details for CDEP134NP-2R5MC by Sumida Corporation
Overview of CDEP134NP-2R5MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP134NP-2R5MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2274-1-ND
|
DigiKey | FIXED IND 2.5UH 10.5A 6.6MOHM SM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4974 / $2.8900 | Buy Now |
DISTI #
CDEP134NP-2R5MC
|
Avnet Americas | Ind Power Shielded Wirewound 2.5uH 20% 100KHz Ferrite 10.5A Carrier T/R - Tape and Reel (Alt: CDEP134NP-2R5MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$1.1794 / $1.2749 | Buy Now |
DISTI #
851-CDEP134NP-2R5MC
|
Mouser Electronics | Power Inductors - SMD 2.5uH 10.5A RoHS: Compliant | 0 |
|
$1.5400 / $2.8900 | Order Now |
|
Future Electronics | CDEP Series 2.5 uH 20 % Tolerance 12.8 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2400 / $1.2800 | Buy Now |
|
Future Electronics | CDEP Series 2.5 uH 20 % Tolerance 12.8 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2400 / $1.2800 | Buy Now |
Part Details for CDEP134NP-2R5MC
CDEP134NP-2R5MC CAD Models
CDEP134NP-2R5MC Part Data Attributes
|
CDEP134NP-2R5MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP134NP-2R5MC
Sumida Corporation
General Purpose Inductor, 2.5uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5353 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5353 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0066 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.9 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 13.5 mm | |
Packing Method | TR | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |