Part Details for CDEP134CNP-6R0MC-75 by Sumida Corporation
Overview of CDEP134CNP-6R0MC-75 by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP134CNP-6R0MC-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP134CNP-6R0MC-7
|
Avnet Americas | Ind Power Shielded Wirewound 6uH 20% 100KHz Manganese/Zinc 6.5A Carrier T/R - Tape and Reel (Alt: CDEP134CNP-6R0MC-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for CDEP134CNP-6R0MC-75
CDEP134CNP-6R0MC-75 CAD Models
CDEP134CNP-6R0MC-75 Part Data Attributes
|
CDEP134CNP-6R0MC-75
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP134CNP-6R0MC-75
Sumida Corporation
General Purpose Inductor, 6uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5353 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5353 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0184 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.9 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 13.5 mm | |
Packing Method | TR | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDEP134CNP-6R0MC-75
This table gives cross-reference parts and alternative options found for CDEP134CNP-6R0MC-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDEP134CNP-6R0MC-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDEP134NP-6R0MC-H | General Purpose Inductor, 6uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5353, ROHS COMPLIANT | Sumida Corporation | CDEP134CNP-6R0MC-75 vs CDEP134NP-6R0MC-H |