Part Details for CDEP134CNP-0R4NC-100 by Sumida Corporation
Overview of CDEP134CNP-0R4NC-100 by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP134CNP-0R4NC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP134CNP-0R4NC-1
|
Avnet Americas | Ind Power Shielded Wirewound 400nH 30% 100KHz Manganese/Zinc 18.5A Carrier T/R - Tape and Reel (Alt: CDEP134CNP-0R4NC-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for CDEP134CNP-0R4NC-100
CDEP134CNP-0R4NC-100 CAD Models
CDEP134CNP-0R4NC-100 Part Data Attributes
|
CDEP134CNP-0R4NC-100
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP134CNP-0R4NC-100
Sumida Corporation
General Purpose Inductor, 0.4uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5353 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5353 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0019 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.9 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 13.5 mm | |
Packing Method | TR | |
Rated Current-Max | 18.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |