Part Details for CDEP134-1R2MC-H by Sumida Corporation
Overview of CDEP134-1R2MC-H by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP134-1R2MC-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 1.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 623 |
|
$2.1600 / $5.4000 | Buy Now |
Part Details for CDEP134-1R2MC-H
CDEP134-1R2MC-H CAD Models
CDEP134-1R2MC-H Part Data Attributes
|
CDEP134-1R2MC-H
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP134-1R2MC-H
Sumida Corporation
General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 5555
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5555 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5555 | |
Construction | Shielded | |
DC Resistance | 0.0037 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.9 mm | |
Package Length | 13.9 mm | |
Package Style | SMT | |
Package Width | 13.9 mm | |
Packing Method | Tape | |
Rated Current-Max | 15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |