Part Details for CDEP12D38NP-0R3MC-88 by Sumida Corporation
Overview of CDEP12D38NP-0R3MC-88 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDEP12D38NP-0R3MC-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP12D38NP-0R3MC-88-ND
|
DigiKey | FIXED IND 350NH 20A 1.5 MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9849 | Buy Now |
DISTI #
CDEP12D38NP-0R3MC-
|
Avnet Americas | Ind Power Shielded Wirewound 350nH 20% 100KHz Manganese/Zinc 20A Carrier T/R - Tape and Reel (Alt: CDEP12D38NP-0R3MC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6534 / $1.0318 | Buy Now |
DISTI #
851-CDEP12D38NP0R3MC
|
Mouser Electronics | Power Inductors - SMD 0.3uH 20A SMD INDUCTOR RoHS: Compliant | 0 |
|
$0.9420 / $0.9840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8940 | Buy Now |
DISTI #
CDEP12D38NP-0R3MC-
|
Avnet Americas | Ind Power Shielded Wirewound 350nH 20% 100KHz Manganese/Zinc 20A Carrier T/R - Tape and Reel (Alt: CDEP12D38NP-0R3MC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6534 / $1.0318 | Buy Now |
Part Details for CDEP12D38NP-0R3MC-88
CDEP12D38NP-0R3MC-88 CAD Models
CDEP12D38NP-0R3MC-88 Part Data Attributes:
|
CDEP12D38NP-0R3MC-88
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP12D38NP-0R3MC-88
Sumida Corporation
General Purpose Inductor, 0.3uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Magnetic Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |